Reference Only

B57236S0229M000

Inrush Current Limiters S236/2.2/M NTC Thermistor

Manufacturer:

Mfr Part:
B57236S0229M000

TTI Part:
B57236S0229M000

EDA / CAD Models

Alternate Part Number

B57236S229M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating6 A
Voltage Rating115 VAC, 230 VAC
Resistance2.2 Ohms
Tolerance20 %
Diameter11.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesNTC THERMISTOR ICL, S236 9.5/11.5mm
Dissipation Factor DF10 mW/K
Power Rating2.1 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57236S229M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.87$87.00
$0.734$367.00
$0.695$695.00
$0.594$1,782.00
Need more?
Sign in to add projects and notes