Reference Only

B57235S609M

Inrush Current Limiters 6 Ohms 4amps 2800k

Manufacturer:

Mfr Part:
B57235S0609M000

TTI Part:
B57235S609M

EDA / CAD Models

Alternate Part Number

B57235S0609M000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Voltage Rating115 VAC, 230 VAC
Resistance6 Ohms
Tolerance20 %
Diameter9.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesB57235S
Dissipation Factor DF9 mW/K
Power Rating1.8 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57235S 609M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.396$1,188.00
$0.379$5,685.00
Need more?

My Notes

Sign into see notes.