Reference Only
B57235S0259M000
Inrush Current Limiters ICL S235/2.5 M
Datasheet
B57235S0259M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 5.2 A | |
| Voltage Rating | 230 VAC | |
| Resistance | 2.5 Ohms | |
| Tolerance | 20 % | |
| Diameter | 9.5 mm | |
| Width | 6 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | NTC THERMISTOR ICL, S235 9.5mm | |
| Dissipation Factor DF | 9 mW/K | |
| Power Rating | 1.8 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 60 sec | |
| Type | NTC Thermistor | |
| Part # Aliases | B57235S259M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $1,029.00 | |
| $0.314 | $4,710.00 |
Need more?
Sign in to add projects and notes