
B57213P100M351
Inrush Current Limiters 10K OHM 20%
Datasheet
B57213P0100M351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Packaging | Reel | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Part # Aliases | B57213P 100M351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
4,500
On Order
4,500 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.702 | $1,053.00 | |
| $0.624 | $4,680.00 |
Need more?
Sign in to add projects and notes