Reference Only
B57213P0509M301
Inrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS
Datasheet
B57213P0509M301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 6 A | |
| Voltage Rating | 110 VAC, 375 VAC | |
| Resistance | 5 Ohms | |
| Tolerance | 20 % | |
| Diameter | 14.5 mm | |
| Width | 7 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | NTC THERMISTOR ICL, P13 14.5mm | |
| Dissipation Factor DF | 15 mW/K | |
| Power Rating | 3.8 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | NTC Thermistor | |
| Part # Aliases | B57213P509M301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.746 | $373.00 | |
| $0.693 | $693.00 | |
| $0.633 | $1,266.00 | |
| $0.627 | $6,270.00 | |
| $0.621 | $12,420.00 | |
| $0.614 | $24,560.00 | |
| $0.608 | $48,640.00 |
Need more?
Sign in to add projects and notes