Reference Only

B57153S330M51

Inrush Current Limiters 33 Ohms 1.3amp 3000k

Manufacturer:

Mfr Part:
B57153S0330M051

TTI Part:
B57153S330M51

EDA / CAD Models

Alternate Part Number

B57153S0330M051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating1.3 A
Voltage Rating115 VAC, 230 VAC
Resistance33 Ohms
Tolerance20 %
Diameter8.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesB57153S
B Parameter3000 K
Dissipation Factor DF8 mW/K
Power Rating1.4 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57153S 330M 51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.276$828.00
$0.215$3,225.00
Need more?

My Notes

Sign into see notes.