Reference Only

B57153S0150M051

Inrush Current Limiters S 153/15 M51

Manufacturer:

Mfr Part:
B57153S0150M051

TTI Part:
B57153S0150M051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating1.8 A
Voltage Rating115 VAC, 230 VAC
Resistance15 Ohms
Tolerance20 %
Diameter8.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesNTC THERMISTOR ICL, S153 8.5mm
B Parameter2900 K
Dissipation Factor DF8 mW/K
Power Rating1.4 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57153S150M51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.337$505.50
$0.296$888.00
$0.293$2,197.50
Need more?
Sign in to add projects and notes