Reference Only
B57127P109M301
Inrush Current Limiters Inrush Current Limiter 1.0ohm 30A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 30 A | |
| Resistance | 1 Ohms | |
| Tolerance | 20 % | |
| Diameter | 31 mm | |
| Width | 7 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.5 mm | |
| Packaging | Bulk | |
| Series | B57127P0_M301 | |
| Energy - Joules | 200 J | |
| Power Rating | 12 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 200 s | |
| Type | NTC Thermistor | |
| Part # Aliases | B57127P 109M301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $1,840.00 | |
| $2.18 | $8,720.00 |
Need more?
Sign in to add projects and notes