Reference Only

B57045K0103K000

Board Mount Temperature Sensors 10000 Ohms 4300k 10%

Manufacturer:

Mfr Part:
B57045K0103K000

TTI Part:
B57045K0103K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Temperature Sensors
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance10 kOhms
SeriesNTC Probe, Screw type, M3 thread
SubcategorySensors
Part # AliasesB57045K103K

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(a), 7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$930.00
$0.92$9,200.00
Need more?
Sign in to add projects and notes