Reference Only

B44030J0051B000

Capacitor Hardware MOUNTING BRACKET

Manufacturer:

Mfr Part:
B44030J0051B000

TTI Part:
B44030J0051B000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Hardware
SeriesB44030
ProductMounting Hardware
TypeClamp
PackagingBulk
Product TypeCapacitor Hardware
SubcategoryCapacitors
Part # AliasesB44030J51B

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8532220085
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes