Reference Only
B44020J0600B000
Capacitor Hardware M6 without stud w/32 screw & washers
Datasheet
B44020J0600B000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Hardware | |
| Series | B44020J | |
| Product | Screw Terminals | |
| Type | M6 Screw Terminals | |
| Size / Dimension | M6 | |
| Features | With 32 Nuts and Washers | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors | |
| Part # Aliases | B44020J600B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 7318158030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $497.00 | |
| $8.28 | $2,070.00 |
Need more?
My Notes
Sign into see notes.