Reference Only

B43890A5475M000

Aluminum Electrolytic Capacitors - Radial Leaded COMPLETE MFG PN 871-B43890A5475M000

Manufacturer:

Mfr Part:
B43890A5475M000

TTI Part:
B43890A5475M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4.7 uF
Voltage Rating DC450 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductHigh Frequency Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current200 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesB43890
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB43890A5475M000

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.