Reference Only

B43656A5827M057

New Product
Aluminum Electrolytic Capacitors - Snap In Large Size Snap-In 820uF 450V d35x55mm

Manufacturer:

Mfr Part:
B43656A5827M057

TTI Part:
B43656A5827M057

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance820 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current4.42 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43656 Snap In Large Size
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Part # AliasesB43656A5827M57

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 60)
Quantity Unit PriceExt. Price
$13.73$3,295.20
$12.56$15,072.00
Need more?
Sign in to add projects and notes