Reference Only

B43656A5277M057

New Product
Aluminum Electrolytic Capacitors - Snap In Large Size Snap-In 270uF 450V d22x50mm

Manufacturer:

Mfr Part:
B43656A5277M057

TTI Part:
B43656A5277M057

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance270 uF
Voltage Rating DC450 VDC
Diameter22 mm (0.866 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.99 A
ESR370 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43656 Snap In Large Size
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Part # AliasesB43656A5277M57

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 160)
Quantity Unit PriceExt. Price
$4.69$3,001.60
$4.54$14,528.00
Need more?
Sign in to add projects and notes