Reference Only

B43655A6906M157

New Product
Aluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 90UF 500V -d22x30mm

Manufacturer:

Mfr Part:
B43655A6906M157

TTI Part:
B43655A6906M157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance90 uF
Voltage Rating DC475 VDC
Diameter22 mm (0.866 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductElectrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current710 mA
ESR850 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43655 - Large-size capacitor, snap-in version
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 320)
Quantity Unit PriceExt. Price
$3.16$2,022.40
$2.94$9,408.00
Need more?
Sign in to add projects and notes