Reference Only

B43647A5108M057

Aluminum Electrolytic Capacitors - Snap In 450VDC 1000uF 20% 120mOhm

Manufacturer:

Mfr Part:
B43647A5108M57

TTI Part:
B43647A5108M057

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1000 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length55 mm (2.165 in)
Lead Spacing10 mm (0.394 in)
ProductLong Life Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.95 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43647
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeHigh Reliability Aluminum Capacitor
Part # AliasesB43647A5108M57

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$17.06$4,094.40
$15.69$18,828.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes