Reference Only

B43504A2687M007

Aluminum Electrolytic Capacitors - Snap In 680UF 250V

Manufacturer:

Mfr Part:
B43504A2687M007

TTI Part:
B43504A2687M7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC250 VDC
Diameter25 mm (0.984 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.1 A
ESR190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43504
PackagingBulk
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeLong Life Capacitors
Part # AliasesB43504A2687M 7

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

520
On Order
520 expected 24-Jun-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes