Reference Only

B43501A6476M000

End of Life
Aluminum Electrolytic Capacitors - Snap In 47UF 500V

Manufacturer:

Mfr Part:
B43501A6476M000

TTI Part:
B43501A6476M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance47 uF
Voltage Rating DC500 VDC
Life10000 Hour
Tolerance20 %
ESR2.82 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesB43501
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.