Reference Only

B43231A5477M

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - Snap In COMPLETE MFG PN 871-B43231A5477M000

Manufacturer:

Mfr Part:
B43231A5477M000

TTI Part:
B43231A5477M

EDA / CAD Models

Alternate Part Number

ESMQ451VSN471MA40S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.99 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesB43231
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeGeneral Purpose Capacitors
Part # AliasesB43231A5477M000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

266In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.38$13.38
$8.50$1,020.00
$8.28$1,987.20
$8.16$4,406.40
$7.67$7,363.20
$7.58$14,553.60
$7.50$28,800.00
Need more?

My Notes

Sign into see notes.