Reference Only

B41896C5278M

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - Radial Leaded COMPLETE MFG PN 871-B41896C5278M000

Manufacturer:

Mfr Part:
B41896C5278M000

TTI Part:
B41896C5278M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2700 uF
Voltage Rating DC25 VDC
Diameter16 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductLow ESR Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current3.16 A
ESR185 mOhms
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesB41896C
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.17
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB41896C5278M000

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

80,000
On Order
80,000 expected 10-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.83$4,392.00
$1.77$21,240.00
Need more?
Sign in to add projects and notes