Reference Only
B41888C5477M000
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25VDC 20% Single Ended
Datasheet
B41888C5477M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 470 uF | |
| Diameter | 10 mm | |
| ESR | 64 mOhms | |
| Lead Spacing | 5 mm | |
| Lead Style | Straight | |
| Length | 16 mm | |
| Life | 7000 Hour | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Product | Low Impedance Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Ripple Current | 1.24 A | |
| Series | B41888 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Voltage Rating DC | 25 VDC | |
| Part # Aliases | B41888C5477M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.311 | $3,732.00 | |
| $0.288 | $17,280.00 |
Need more?
My Notes
Sign into see notes.