Reference Only

B41799A7338Q001

New Product
Aluminum Electrolytic Capacitors - Snap In 35V, 3300uF (Q), d18x30

Manufacturer:

Mfr Part:
B41799A7338Q001

TTI Part:
B41799A7338Q001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance3.3 mF
Voltage Rating DC35 VDC
Diameter18 mm (0.709 in)
Length30 mm (1.181 in)
ProductElectrolytic Capacitors
Life4000 Hour
Tolerance- 10 %, + 30 %
Ripple Current9 A
ESR56 mOhms
SeriesB41799
PackagingBulk
Leakage Current700 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSoldering Star
Part # AliasesB41799A7338Q 1

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$4.21$12,630.00
$3.90$58,500.00
Need more?
Sign in to add projects and notes