Reference Only
B41799A7188Q001
New Product
Aluminum Electrolytic Capacitors - Snap In 35V, 1800uF (Q), d16x25
Datasheet
B41799A7188Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 1.8 mF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 25 mm (0.984 in) | |
| Product | Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 6 A | |
| ESR | 115 mOhms | |
| Series | B41799 | |
| Packaging | Bulk | |
| Leakage Current | 380 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Soldering Star | |
| Part # Aliases | B41799A7188Q 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $8,580.00 | |
| $2.69 | $40,350.00 |
Need more?
Sign in to add projects and notes