Reference Only
B41799A5708Q001
New Product
Aluminum Electrolytic Capacitors - Snap In 25V, 7000uF (Q), d18x39
Datasheet
B41799A5708Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 7 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 39 mm (1.535 in) | |
| Product | Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 12 A | |
| ESR | 37 mOhms | |
| Series | B41799 | |
| Packaging | Bulk | |
| Leakage Current | 1.1 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Soldering Star | |
| Part # Aliases | B41799A5708Q 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $16,800.00 | |
| $4.87 | $77,920.00 |
Need more?
Sign in to add projects and notes