Reference Only
B41799A5139Q001
New Product
Aluminum Electrolytic Capacitors - Snap In 25V, 13000uF (Q), d21x49
Datasheet
B41799A5139Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 13 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 21 mm (0.827 in) | |
| Length | 49 mm (1.929 in) | |
| Product | Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 14.4 A | |
| ESR | 28 mOhms | |
| Series | B41799 | |
| Packaging | Bulk | |
| Leakage Current | 2 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Soldering Star | |
| Part # Aliases | B41799A5139Q 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,168 / Multiples: 264)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $26,357.76 | |
| $7.94 | $125,769.60 |
Need more?
Sign in to add projects and notes