Reference Only

B41793A9108Q001

Aluminum Electrolytic Capacitors - Axial Leaded 100VDC 1000uF 30% Soldering Star

Manufacturer:

Mfr Part:
B41793A9108Q001

TTI Part:
B41793A9108Q001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC100 VDC
Diameter21 mm (0.827 in)
SeriesB41793
PackagingBulk
Product TypeElectrolytic Capacitors
QualificationAEC-Q200
SubcategoryCapacitors
Termination StyleSoldering Star
Part # AliasesB41793A9108Q1

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,168 / Multiples: 264)
Quantity Unit PriceExt. Price
$6.83$21,637.44
$6.76$107,078.40
Need more?
Sign in to add projects and notes