Reference Only

B40950A0686M000

Aluminum Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD

Manufacturer:

Mfr Part:
B40950A0686M000

TTI Part:
B40950A0686M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
Length10.3 mm (0.406 in)
Width10.3 mm (0.406 in)
ProductAluminum Electrolytic Capacitors
Life10000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height12.5 mm
Diameter10 mm (0.394 in)
SeriesB40950 - SMD Hybrid
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40950A686M

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.84$2,016.00
$0.80$9,600.00
Need more?
Sign in to add projects and notes