Reference Only

B40920A7337M000

Aluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200)

Manufacturer:

Mfr Part:
B40920A7337M000

TTI Part:
B40920A7337M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10.2 mm (0.402 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesB40920 - SMD Hybrid
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB40920A7337M

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.664$1,992.00
$0.639$9,585.00
Need more?

My Notes

Sign into see notes.