Reference Only

B32932A3474M189

Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm

Manufacturer:

Mfr Part:
B32932A3474M189

TTI Part:
B32932A3474M189

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance470 nF
Voltage Rating AC305 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height18.5 mm
SeriesB3293* - X2 Heavy Duty
QualificationAEC-Q200
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAEC-Q200 Automotive
Part # AliasesB32932A3474K B32932A3474K189 B32932A3474M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,050
On Order
6,050 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,400 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.531$2,336.40
$0.504$8,870.40
Need more?
Sign in to add projects and notes