Reference Only

B32924A4684M000

Safety Capacitors EMI Suppression Capacitor 68nF, 20%, 350VAC, 650VDC

Manufacturer:

Mfr Part:
B32924A4684M000

TTI Part:
B32924A4684M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance680 nF
Voltage Rating AC350 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC650 VDC
Length31.5 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height21 mm
SeriesB3292*A/B - X2 High Current
QualificationAEC-Q200
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors (MKP)
Part # AliasesB32924A4684M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,560 / Multiples: 1,280)
Quantity Unit PriceExt. Price
$1.40$3,584.00
$1.29$13,209.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes