Reference Only
B32778G5806K
Film Capacitors CORRECT MFG PN 871-B32778G5806K000
Datasheet
B32778G5806K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Lead Spacing | 52.5 mm (2.067 in) | |
| Number of Pins | 4 Pin | |
| Series | B32778G | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B32778G5806K000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 108 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.59 | $1,575.72 | |
| $14.19 | $7,662.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.