Reference Only
B32756G2106J
Film Capacitors 10UF 250V 5%
Datasheet
B32756G2106J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Number of Pins | 4 Pin | |
| Series | B32756G | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.12 | $659.20 | |
| $3.77 | $2,412.80 | |
| $3.72 | $4,761.60 | |
| $3.67 | $9,395.20 | |
| $3.25 | $16,640.00 | |
| $3.21 | $32,870.40 | |
| $3.16 | $64,716.80 |
Need more?
Sign in to add projects and notes