Reference Only

B32674D8105K

Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D

Manufacturer:

Mfr Part:
B32674D8105K000

TTI Part:
B32674D8105K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC875 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width13.5 mm (0.531 in)
ProductDC Link Film Capacitors
Voltage Rating AC400 VAC
Tolerance10 %
Number of Pins2 Pin
ESR8.4 mOhms
Height23 mm (0.906 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesB32674D
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors
Part # AliasesB32674D8105K000

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 260 / Multiples: 260)
Quantity Unit PriceExt. Price
$1.22$317.20
$1.14$592.80
$1.09$1,133.60
$1.05$2,184.00
$1.00$8,320.00
$0.99$20,592.00
$0.98$40,768.00
Need more?

My Notes

Sign into see notes.