Reference Only

B32674D4225K

Film Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D

Manufacturer:

Mfr Part:
B32674D4225K000

TTI Part:
B32674D4225K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width12.5 mm (0.492 in)
ProductDC Link Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins2 Pin
ESR6.3 mOhms
Height21.5 mm (0.846 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesB32674D
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors
Part # AliasesB32674D4225K000

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.43$57.20
$1.19$333.20
$1.09$1,220.80
$1.05$2,352.00
$1.02$5,712.00
$1.01$11,312.00
$1.00$22,400.00
Need more?

My Notes

Sign into see notes.