Reference Only
B32673P4225K
Film Capacitors 2.2UF 450V 10%
Datasheet
B32673P4225K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 450 VDC | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Number of Pins | 2 Pin | |
| Series | B3267xP | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $1.49 | $14.90 | |
| $1.21 | $60.50 | |
| $1.12 | $112.00 | |
| $0.93 | $948.60 | |
| $0.88 | $1,795.20 | |
| $0.87 | $3,549.60 | |
| $0.84 | $8,568.00 |
Need more?
My Notes
Sign into see notes.