Reference Only
B32671L1332J003
Film Capacitors 3300PF 600V 5%
Datasheet
B32671L1332J003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Number of Pins | 2 Pin | |
| Series | B32671L | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B32671L1332J 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $5.16 | |
| $0.215 | $215.00 | |
| $0.168 | $1,344.00 | |
| $0.165 | $2,640.00 | |
| $0.164 | $5,248.00 | |
| $0.162 | $10,368.00 | |
| $0.16 | $20,480.00 | |
| $0.159 | $40,704.00 |
Need more?
Sign in to add projects and notes