Reference Only
B32621A0103J
Film Capacitors .01UF 1000V 5%
Datasheet
B32621A103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $5.04 | |
| $0.277 | $27.70 | |
| $0.274 | $1,096.00 | |
| $0.21 | $4,200.00 | |
| $0.207 | $8,280.00 | |
| $0.205 | $16,400.00 | |
| $0.203 | $32,480.00 |
Need more?
My Notes
Sign into see notes.