Reference Only

B32373B5806J030

Film Capacitors 750VAC 80uF 5% Filtercap MKD AC

Manufacturer:

Mfr Part:
B32373B5806J30

TTI Part:
B32373B5806J030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance80 uF
Termination StyleScrew
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC750 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB3237B
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32373B5806J30

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250040
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30
On Order
30 expected 22-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.