Reference Only

B32362A3157J030

Film Capacitors 150 UF 330 V PEC MKP

Manufacturer:

Mfr Part:
B32362A3157J030

TTI Part:
B32362A3157J030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance150 uF
Termination StyleStud Threaded
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC330 VAC
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP AC
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32362A3157J30

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$53.86$6,463.20
$47.88$22,982.40
Need more?
Sign in to add projects and notes