Reference Only

B32344E6201A000

Film Capacitors TDK CORPORATION

Manufacturer:

Mfr Part:
B32344E6201A000

TTI Part:
B32344E6201A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance49 uF
Voltage Rating DC600 VDC
Termination StyleTerminal Block
DielectricPolypropylene (PP)
Length273 mm (10.748 in)
ProductPower Factor Correction Film Capacitors
Tolerance- 5 %, + 10 %
Number of Pins3 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 55 C
SeriesB32344
Diameter89.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.01$23.01
$22.77$273.24
$22.54$1,172.08
$16.43$1,643.00
Need more?

My Notes

Sign into see notes.