Reference Only

B32344E4252A080

Film Capacitors 480VAC @60Hz=30kvar PhiCap 3-phase

Manufacturer:

Mfr Part:
B32344E4252A080

TTI Part:
B32344E4252A080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance115.5 uF
Termination StyleTerminal Block
DielectricPolypropylene (PP)
Length348 mm (13.701 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC480 VAC
Tolerance- 5 %, + 10 %
Number of Pins3 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP480-D
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB32344E4252A80

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8532250020
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.