Reference Only
B32344E4202A080
Film Capacitors TDK CORPORATION
Datasheet
B32344E4202A080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 96 uF | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Voltage Rating AC | 480 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 3 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | MKP480-D | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Three Phase | |
| Part # Aliases | B32344E4202A80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |