Reference Only
B32344E2101A040
Film Capacitors TDK CORPORATION
Datasheet
B32344E2101A040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 154 uF | |
| Voltage Rating DC | 240 VDC | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Length | 198 mm (7.795 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | - 5 %, + 10 % | |
| Number of Pins | 3 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | B32344 | |
| Diameter | 89.5 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532100000 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.00 | $80.00 | |
| $79.21 | $633.68 | |
| $70.00 | $840.00 | |
| $50.00 | $2,600.00 |
Need more?
My Notes
Sign into see notes.