Reference Only
B32340C2022A530
Film Capacitors 150UF 230V 10%
Datasheet
32340C2022A530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 150 uF | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 230 VAC | |
| Tolerance | - 5 %, + 10 % | |
| Height | 142 mm (5.591 in) | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | B32340C-A | |
| Packaging | Bulk | |
| Diameter | 63.5 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | PhiCap Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
216In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.37 | $304.44 | |
| $25.12 | $1,507.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes