Reference Only
B32033B4154K
Film Capacitors .15UF 350V 10%
Datasheet
B32033B4154K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $73.00 | |
| $1.22 | $122.00 | |
| $1.21 | $302.50 | |
| $1.10 | $1,485.00 | |
| $1.01 | $3,636.00 | |
| $0.93 | $13,392.00 | |
| $0.92 | $26,496.00 | |
| $0.91 | $52,416.00 |
Need more?
Sign in to add projects and notes