Reference Only
B32033A4224M000
Film Capacitors .22UF 350V 20%
Datasheet
B32033A4224M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5,980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 260 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $449.80 | |
| $1.64 | $852.80 | |
| $1.58 | $1,643.20 | |
| $1.51 | $3,140.80 | |
| $1.41 | $11,731.20 | |
| $1.39 | $23,129.60 | |
| $1.38 | $45,926.40 |
Need more?
Sign in to add projects and notes