Reference Only
B32032A4223M
Safety Capacitors 350VAC 0.022uF 20% L/S=15mm AEC-Q200
Datasheet
B32032A4223M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 22 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 350 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 15 mm (0.591 in) | |
| Voltage Rating DC | 1 kVDC | |
| Length | 18 mm | |
| Width | 7 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 110 C | |
| Height | 12.5 mm | |
| Series | B3203* - Y2 Humidity/Auto-Grade | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Part # Aliases | B32032A4223M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
8,000
On Order
8,000 expected 29-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $3,816.00 | |
| $0.472 | $15,104.00 |
Need more?
Sign in to add projects and notes