Reference Only
B32021A3682M289
Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10
Datasheet
B32021A3682M289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 6.8 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Voltage Rating DC | 1.5 kVDC | |
| Length | 13 mm | |
| Width | 5 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 11 mm | |
| Series | B3202* - Y2 Standard | |
| Packaging | Ammo Pack | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Suppression Film Capacitors (MKP) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 830 / Multiples: 830)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $243.19 | |
| $0.282 | $702.18 | |
| $0.273 | $1,132.95 | |
| $0.269 | $1,786.16 | |
| $0.249 | $6,613.44 | |
| $0.246 | $13,067.52 | |
| $0.242 | $25,710.08 | |
| $0.239 | $50,782.72 |
Need more?
My Notes
Sign into see notes.