Reference Only
B32021A3103M289
Safety Capacitors 10 NF 20% 300V FILM CAP MKPY2
Datasheet
B32021A3103M289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 10 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Voltage Rating DC | 1.5 kVDC | |
| Length | 13 mm | |
| Width | 6 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 110 C | |
| Height | 12 mm | |
| Series | B3202* - Y2 Standard | |
| Packaging | Ammo Pack | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Suppression Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
12,104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 68 / Multiples: 68)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $29.30 | |
| $0.289 | $196.52 | |
| $0.254 | $345.44 | |
| $0.252 | $514.08 | |
| $0.249 | $846.60 | |
| $0.247 | $1,343.68 |
Need more?
My Notes
Sign into see notes.