Reference Only

B25674C4282J140

Film Capacitors 440VAC 50Hz 28.1kVACar 3PH, MKK440-D-28.1-03

Manufacturer:

Mfr Part:
B25674C4282J140

TTI Part:
B25674C4282J140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance154 uF
Termination StyleQuick Connect
DielectricPolypropylene (PP)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC440 VAC
Tolerance5 %
Height207 mm (8.14 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesMKP DC Ultra LSI
PackagingBulk
Diameter116 mm
Life220000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenamePhaseCap
TypePhaseCap Energy Plus

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.84$148.84
$145.06$1,160.48
$132.74$6,637.00
$123.86$23,781.12
$122.63$47,089.92
Need more?

My Notes

Sign into see notes.